Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T494B226K006AT

Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125C Automotive T/R
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B226K006AT.

IHS

Datasheet22 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group T494B226K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.531
$ 0.194
$ 0.194
Stock
28,900
728,193
728,193
Authorized Distributors
3
6
6
Capacitance
22 µF
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
600 mΩ
2 Ω
2 Ω
Leakage Current
1.4 µA
1.4 µA
1.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125°C T/R
22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 6.3 VDC +/-10%, 593D SERIES
Yageo GroupT491B226K006AT
Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
EXTREME 22UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,16V DC +/-10%,TR3 SERIES
Yageo GroupT491B226K016AT
Cap Tant Solid 22uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2.2 Ohm 125C T/R
Yageo GroupT491B226K010AT
Cap Tant Solid 22uF 10V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T494B226K006AT provided by its distributors.

Cap Tant Solid 22uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.6 Ohm 125C Automotive T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1411
Cap Tant Smd, 22Uf, 6.3V, 1411; |Kemet T494B226K006AT
CAP TANTALUM 22UF 6.3V 10% B-CASE SMD
22μF 2000h@ 125°C ±10% 6.3V 600mΩ 1411 SMD mount 3.5mm*2.8mm*2.1mm
1411 (3528Metric) T494 6.3V 22muF ±10% 0.138Lx0.110W 3.50mmx2.80mm
T494B226K006AT, YAGEO / KEMET ELECTRONICS
CAP, 22UF, 6.3V, TANT, CASE B; Capacitance: 22µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Operating Temperature Min: -55°C; Operating Tempera

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.