Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T494B106K006AT

Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
$ 0.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B106K006AT.

IHS

Datasheet22 pages3 years ago

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-14.75%

CAD Models

Download Yageo Group T494B106K006AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.381
$ 0.149
$ 0.149
Stock
22,906
491,380
491,380
Authorized Distributors
5
6
6
Capacitance
10 µF
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
6.3 V
6.3 V
6.3 V
Tolerance
10 %
20 %
20 %
ESR (Equivalent Series Resistance)
1 Ω
2.9 Ω
2.9 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491B106K006AT
Capacitor, Tantalum, Solid, Polarized, 6.3 V, 10 Uf, Surface Mount, 1411, Lead Free
10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, 593D SERIES
EXTREME 10UF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAP,20V DC +/-10%,TR3 SERIES
Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2.9 Ohm 125°C T/R
Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 3.5 Ohm 175C Automotive T/R
Yageo GroupT491B106K020AT
10UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 20 V DC +/-10%, T491 SERIES

Descriptions

Descriptions of Yageo Group T494B106K006AT provided by its distributors.

Cap Tant Solid 10uF 6.3V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 1 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1411
Tantalum Capacitors - Solid SMD 10uF 6V 10%
Cap Tant Smd, 10Uf, 6.3V, 1411; |Kemet T494B106K006AT
10μF 2000h@ 125°C ±10% 6.3V 1Ω 1411 SMD mount 3.5mm*2.8mm*2.1mm
T494B106K006AT, YAGEO / KEMET ELECTRONICS
CAP, TANTALUM, 10UF, 6.3V, CASE B; Capac; CAP, TANTALUM, 10UF, 6.3V, CASE B; Capacitance: 10µF; Voltage Rating: 6.3V; Tantalum Capacitor Case: 1411 ^3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 10%; Oper

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.