Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T494B105M035AT

Cap Tant Solid 1uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2 Ohm 125°C T/R

$ 0.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T494B105M035AT.

IHS

Datasheet22 pages3 years ago

Farnell

Newark

Inventory History

3 month trend:
-71.32%

CAD Models

Download Yageo Group T494B105M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.385
$ 0.199
$ 0.199
Stock
24,459
402,736
402,736
Authorized Distributors
4
6
6
Capacitance
1 µF
1 µF
1 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1411
1411
1411
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
2 Ω
5 Ω
5 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT491B105K035AT
Cap Tant Solid 1uF 35V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125C T/R
Yageo GroupT491B105M035AT
1UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, T491 SERIES
Yageo GroupT494B105K025AT
Cap Tant Solid 1uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 2 Ohm 125C T/R
Cap Tant Solid 1uF 35V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 4.4 Ohm 150°C T/R
Surface Mount Tantalum Capacitor, Tantamountr, Aec-Q200 Tl3 Series, 1 F, 10%, 35 V

Descriptions

Descriptions of Yageo Group T494B105M035AT provided by its distributors.

Cap Tant Solid 1uF 35V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 2 Ohm 125°C T/R
Avnet Japan
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1411
Tantalum Capacitor 1 uF 35 VDC
1411 (3528Metric) T494 35V 1muF ±20% 0.138Lx0.110W 3.50mmx2.80mm
1μF 2000h@ 125°C ±20% 35V 2Ω 1411 SMD mount 3.5mm*2.8mm*2.1mm
1.0UF 35V 20% ESR 2000 3528-21
T494B105M035AT, YAGEO / KEMET ELECTRONICS
CAP, 1µF, 35V, 20%; Capacitance: 1µF; Voltage Rating: 35V; Tantalum Capacitor Case: 1411 [3528 Metric]; Product Range: T494 Series; Capacitance Tolerance: ± 20%; Ope; Available until stocks are exhausted Alternative available

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.