What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T491C685M035AT

Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R

$ 0.333
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491C685M035AT.

IHS

Datasheet23 pages2 years ago

element14 APAC

Farnell

Electro Sonic

_legacy Avnet

Inventory History

3 month trend:
-40.51%

CAD Models

Download Yageo Group T491C685M035AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.333
$ 0.674
$ 0.674
Stock
22,102
23,764
23,764
Authorized Distributors
6
4
4
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2413
2312
2312
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
1.8 Ω
900 mΩ
900 mΩ
Leakage Current
2.4 µA
2.4 µA
2.4 µA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJC685M035RNJ
Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Yageo GroupT491C685K025AT
Capacitor Tantalum Solid 6.8uF 25 Volt C CASE 10% (6 X 3.2 X 2.5mm) Surface Mount 6032-28 1.9 Ohm 125C
Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
KYOCERA AVXTAJC685M025RNJ
Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 2 Ohm 125°C T/R
Cap Tant Solid 6.8uF 25V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.7 Ohm 125C T/R
KYOCERA AVXTAJC685M020RNJ
Cap Tant Solid 6.8uF 20V C CASE 20% (6 X 3.2 X 2.6mm) Inward L SMD 6032-28 2 Ohm 125C T/R

Descriptions

Descriptions of Yageo Group T491C685M035AT provided by its distributors.

Cap Tant Solid 6.8uF 35V C CASE 20% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1.8 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 2413
Cap Tant Smd, 6.8Uf, 35V, 2312; |Kemet T491C685M035AT
2312 (6032Metric) T491 35V 6.8muF ±20% 0.236Lx0.126W 6.00mmx3.20mm
6.8μF 2000h@ 125°C ±20% 35V 1.8Ω 2312 SMD mount 6mm*3.2mm*2.8mm
T491C685M035AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T491C685M035AT.