Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T491A474M025AT

CAP TANT 0.47UF 20% 25V 1206 / 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm
$ 0.183
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T491A474M025AT.

IHS

Datasheet23 pages3 years ago

Newark

Farnell

TME

HQonline

Inventory History

3 month trend:
-77.78%

CAD Models

Download Yageo Group T491A474M025AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.183
$ 0.177
$ 0.177
Stock
56,870
212,399
212,399
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
13 Ω
14 Ω
14 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2001-10-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXTAJA474M025RNJ
Cap Tant Solid 0.47uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125C T/R
Yageo GroupT491A474K025AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
KYOCERA AVXTAJA474K025RNJ
Cap Tant Solid 0.47uF 25V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 14 Ohm 125C T/R
KYOCERA AVXTAJA474M035RNJ
Cap Tant Solid 0.47uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 12 Ohm 125C T/R
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.47uF, Surface Mount, 1206
470NF SMD SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 VDC +/-10%, 293D SERIES

Descriptions

Descriptions of Yageo Group T491A474M025AT provided by its distributors.

CAP TANT 0.47UF 20% 25V 1206 / 0.47 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 13Ohm
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206
Cap Tant Solid 0.47uF 25V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 13 Ohm 125C Automotive T/R
Tantalum Capacitor, 0.47uF, 25V, 20%, 1206 SMD
Cap Tant Smd, 0.47Uf, 25V, 1206; |Kemet T491A474M025AT
Capacitance nF = 470 / Rated Voltage DC V = 25 / Tolerance (±) % = 20 / Package Type = 1206 / Size Code = A / Polarity = Polar / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Termination Type = J-Lead / Equivalent Series Resistance Ohm = 13 / Leakage Current nA = 500 / Ripple Current mA = 76 / Dissipation Factor % = 4 / Series = T491 / Length mm = 3.2 / Width mm = 1.6 / Height mm = 1.6 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.