Yageo Group T356E685K025AT

Cap Tant Solid 6.8uF 25V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
$ 2.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T356E685K025AT.

IHS

Datasheet14 pages3 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.27%

Alternate Parts

Price @ 1000
$ 2.441
$ 3.558
Stock
26,339
4,780
Authorized Distributors
5
3
Capacitance
6.8 µF
6.8 µF
Mount
PCB, Through Hole
-
Case/Package
Radial
Conformal
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
3.1 Ω
3.1 Ω
Leakage Current
1.4 µA
1.4 µA
Dissipation Factor
5 %
5 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupT350E685K025AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685K025SRW
Cap Tant Solid 6.8uF 25V 10% (5 X 9mm) Radial 2.5mm 3.1 Ohm 125°C T/R
KYOCERA AVXTAP685K025HSB
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 6.35mm 3.1 Ohm 125°C Bulk
KYOCERA AVXTAP685K025GSB
Cap Tant Solid 6.8uF 25V 10% (5 X 10.5mm) Radial 3.18mm 3.1 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T356E685K025AT provided by its distributors.

Cap Tant Solid 6.8uF 25V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP 6.80UF;TOL 10%;RADIAL;VOL-RTG 25V
6.8μF ±10% 25V 3.1Ω Plugins Through hole mounting 10.2mm(width)*10.2mm(height)
CAP, TANTALUM, 6.8UF, 25V, RADIAL;
Radial Disc T356UltraDip II 25V 6.8muF ±10% 0.217Dia 5.50mm
T356E685K025AT, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.