Yageo Group T354F685K035AT

Cap Tant Solid 6.8uF 35V 10%( 6 X 11.2mm) Radial 6.35mm 125C Bulk
$ 3.275
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T354F685K035AT.

IHS

Datasheet14 pages3 years ago

Farnell

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+54.38%

Alternate Parts

Price @ 1000
$ 3.275
$ 2.26
$ 2.26
Stock
15,976
32,271
32,271
Authorized Distributors
6
6
6
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
2.5 Ω
2.5 Ω
2.5 Ω
Leakage Current
1.9 µA
1.9 µA
1.9 µA
Dissipation Factor
5 %
5 %
5 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupT350F685K035AS
Capacitor Tantalum Solid 6.8uF 35 Volt 10% (6 X 9.9mm) Radial 2.54 mm 125C
Yageo GroupT356F685K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
KYOCERA AVXTAP685K035HSB
Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 6.35mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685K035GSB
Cap Tant Solid 6.8uF 35V 10% (6 X 11.5mm) Radial 3.18mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685K035BRW
Cap Tant Solid 6.8uF 35V 10% (6 X 14mm) Radial 5mm 2.5 Ohm 125°C T/R
Yageo GroupT356E685K025AT
Cap Tant Solid 6.8uF 25V 10% (5.5 X 10.2mm) Radial 5.08mm 125C Bulk

Descriptions

Descriptions of Yageo Group T354F685K035AT provided by its distributors.

Cap Tant Solid 6.8uF 35V 10%( 6 X 11.2mm) Radial 6.35mm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitors - Solid Leaded 35Volt 6.8Uf 10% F Case
Al Electrolytic Cap 6.8μF ±10% 35V 2.5Ω TH 6mm × 11.2mm × 11.2mm
Radial Disc T354UltraDip II 35V 6.8muF ±10% 0.236Dia 6.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.