What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T352F685K035AT

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
$ 2.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T352F685K035AT.

IHS

Datasheet14 pages2 years ago

Newark

Master Electronics

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT356F685K035AT
6.8UF SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-10%, T356 SERIES
Yageo GroupT350F685K035AT
Cap Tant Solid 6.8uF 35V 10%( 6 X 9.9mm) Radial 2.54mm 125C Bulk
Yageo GroupT355F685K035AT
Cap Tant Solid 6.8uF 35V 10% (6 X 11.2mm) Radial 3.18mm 125C Bulk
KYOCERA AVXTAP685K035SCS
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C Bulk
KYOCERA AVXTAP685K035SRW
Cap Tant Solid 6.8uF 35V 10% (6 X 10mm) Radial 2.5mm 2.5 Ohm 125°C T/R
KYOCERA AVXTAP685K035CCS
Capacitor Tantalum Solid Polarized 6.8µF 35 Volt Through Hole

Descriptions

Descriptions of Yageo Group T352F685K035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAPACITOR TANT, 6.8UF, 35V, 2.5OHM, 10%, RAD
Dipped tantalum capacitor 35V 6.8muF 10%
TAN CAP 35V 6.8UF 5MM 10% BULK
6.8¦ÌF ¡À10% 35V 2.5¦¸ 12.7mm*12.7mm*12.7mm
T352F685K035AT, YAGEO / KEMET ELECTRONICS
CAPACITOR TANT, 6.8UF, 35V, 2.5OHM, 10%, RAD; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Voltage Rating:35V; ESR:2.5ohm; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; MSL:MSL 1 - Unlimited
Tantalum Capacitor, 6.8Uf, 35V, 2.5 Ohm, 0.1, Radial; Rango De Producto:Serie T352; Capacidad:6.8Μf; Tolerancia, Capacitancia:± 10%; Tensión Nominal:35V; Terminales Del Condensador:Conexión Radial; Espaciado De Cable:5Mm |Kemet T352F685K035AT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.