Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T350C225M035AT

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 20% +Tol, 20% -Tol, 2.2Uf, Through Hole
$ 1.645
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T350C225M035AT.

IHS

Datasheet14 pages3 years ago

Farnell

Master Electronics

Newark

Electro Sonic

Inventory History

3 month trend:
-2.73%

Alternate Parts

Price @ 1000
$ 1.645
$ 1.82
$ 1.82
Stock
32,281
18,465
18,465
Authorized Distributors
6
3
3
Capacitance
2.2 µF
2.2 µF
2.2 µF
Mount
-
Through Hole
Through Hole
Case/Package
Dipped
Dipped
Dipped
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
5 Ω
5 Ω
5 Ω
Leakage Current
600 nA
600 nA
600 nA
Dissipation Factor
6 %
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-17
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVXTAP225M035CCS
2.2UF THT SOLID MNO2 TANTALUM ELECTROLYTIC CAPACITOR, 35 V DC +/-20%, TAP SERIES
KYOCERA AVXTAP225M035SRW
Cap Tant Solid 2.2uF 35V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C T/R
KYOCERA AVXTAP225M035SCS
Cap Tant Solid 2.2uF 35V 20% (4.5 X 7.5mm) Radial 2.5mm 5 Ohm 125°C Bulk
Yageo GroupT356C225M035AT
Cap Tant Solid 2.2uF 35V 20%( 5 X 9.6mm) Radial 5.08mm 125C Bulk
Yageo GroupT356C225M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount
Yageo GroupT398C225M035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T350C225M035AT provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 35V, 20% +Tol, 20% -Tol, 2.2Uf, Through Hole
Cap Tant Solid 2.2uF 35V 20% (5 X 8.4mm) Radial 2.54mm 125°C Bulk
Avnet Japan
Tantalum Capacitor 2,2uF 35V P2,54
Capacitance:2.2µF; Voltage Rating:35V; Product Range:UltraDip II T35X Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:- RoHS Compliant: Yes
Capacitance uF = 2.2 / Rated Voltage DC V = 35 / Tolerance (±) % = 20 / Polarity = Polar / Lead Spacing mm = 2.54 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Equivalent Series Resistance Ohm = 5 / Leakage Current nA = 600 / Dissipation Factor % = 5 / Lead Style = Straight / Series = T350 / Seating Height mm = 8.4 / Diameter mm = 5 / Height mm = 8.4 / Packaging = Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T350C225M035AT.