Yageo Group T322E476K025AT

Cap Tant Solid 47uF 25V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
$ 13.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322E476K025AT.

IHS

Datasheet14 pages3 years ago

Electro Sonic

Farnell

element14 APAC

DigiKey

Inventory History

3 month trend:
+1206%

Alternate Parts

Price @ 1000
$ 13.09
$ 16.57
Stock
26,390
12,770
Authorized Distributors
6
1
Capacitance
47 µF
47 µF
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
1 Ω
1 Ω
Leakage Current
9.4 µA
9.4 µA
Dissipation Factor
6 %
6 %

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
173D Series 47 uF ±10 % 25 V Axial Solid Electrolyte Tantalum Capacitor
Yageo GroupT322D476K010AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
Yageo GroupT322D476K006AT
Tantalum Capacitor, Polarized, Tantalum (Dry/Solid), 6V, 10% +Tol, 10% -Tol, 47Uf, Through Hole
173D Series 47 uF ±10 % 10 V Axial Solid Electrolyte Tantalum Capacitor
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group T322E476K025AT provided by its distributors.

Cap Tant Solid 47uF 25V 10%( 7.11 X 13.46mm) Axial 1 Ohm 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount
TANTALUM Capacitor, 47UF, 25V, 1 OHM, 0.1, AXIAL, FULL REEL; Product Range:T322 Series; Capacitance:47 F; Capacitance Tolerance: 10%; Voltage
CAP, 47UF, 25V, TANT, AXIAL; Capacitance:47µF; Voltage Rating:25V; Product Range:T322 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Lead Spacing:-; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; ESR:1ohm; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322E476K025AT.
  • T322E476K025AT..