Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group T322B685K006AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount

$ 2.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B685K006AS.

IHS

Datasheet14 pages3 years ago

Alternate Parts

Price @ 1000
$ 2.329
$ 2.21
Stock
30,231
16,697
Authorized Distributors
1
4
Capacitance
6.8 µF
6.8 µF
Mount
Through Hole
Through Hole
Case/Package
Axial
Axial
Voltage Rating (DC)
6 V
6 V
Tolerance
10 %
10 %
ESR (Equivalent Series Resistance)
8 Ω
8 Ω
Leakage Current
1 µA
1 µA
Dissipation Factor
6 %
6 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
Yageo GroupT322C685K025AS
T322 Axial tantalum capacitor 0.180Diax0.345L 4.57mmx8.76mm ±10% 6.8muF 25V
KYOCERA AVXTARS685M025
CAP TANT 6.8UF 25V 20% AXIAL

Descriptions

Descriptions of Yageo Group T322B685K006AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount
CAP TANT 6.8UF 10% 6V AXIAL
T322B685K006AS, YAGEO / KEMET ELECTRONICS
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:6VDC; Capacitance:6.8uF; Capacitance Tolerance:+/- 10%; ESR:8ohm; Leaded Process Compatible:No; Operating Temp. Max:85 C; Operating Temp. Min:-55 C RoHS Compliant: No

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.