What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T322B684K050AT

Cap Tant Solid 0.68uF 50V 10%( 2.79 X 7.37mm) Axial 125C Bulk
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322B684K050AT.

IHS

Datasheet14 pages2 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-33.24%

Alternate Parts

Price @ 1000
$ 2.45
$ 1.731
$ 1.731
Stock
10,576
5,609
5,609
Authorized Distributors
6
3
3
Capacitance
680 nF
680 nF
680 nF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
10 Ω
-
-
Leakage Current
1 µA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-04
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT350B684K050AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT350A684K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT356A684K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
KYOCERA AVXTAP684K035SCS
Cap Tant Solid 0.68uF 35V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP684K050SCS
Cap Tant Solid 0.68uF 50V 10% (4.5 X 7.5mm) Radial 2.5mm 10 Ohm 125°C Bulk
KYOCERA AVXTAP684K035CRW
Cap Tant Solid 0.68uF 35V 10% (4.5 X 8.5mm) Radial 5mm 10 Ohm 125°C T/R

Descriptions

Descriptions of Yageo Group T322B684K050AT provided by its distributors.

Cap Tant Solid 0.68uF 50V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
CAPACITOR;TANTALUM;CAP .680UF;TOL 10%;AXIAL;VOL-RTG 50V
Cap 0.68Uf 50Vdc 10% 2.79 X 7.37Mm Axl Rohs Compliant: Yes
Axial T322 50V 0.68muF ±10% 0.110Diax0.290L 2.79mmx7.37mm
T322B684K050AT, YAGEO / KEMET ELECTRONICS
680nF ¡À10% 50V 10¦¸ 7.37mm*7.37mm
CAP, 0.68UF, 50V, TANT, AXIAL; Capacitance: 0.68µF; Voltage Rating: 50V; Product Range: T322 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Axial Leaded; Lead Spacing: -; Operating Temperature Min: -55°C; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • T322B684K050AT.