What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group T322A684K025AS

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
$ 2.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group T322A684K025AS.

IHS

Datasheet14 pages2 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 2.424
$ 2.22
$ 2.22
Stock
7,231
401
401
Authorized Distributors
2
6
6
Capacitance
680 nF
680 nF
680 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
12 Ω
12 Ω
12 Ω
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
3 %
3 %
3 %

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-05-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupT322B684K050AT
Cap Tant Solid 0.68uF 50V 10%( 2.79 X 7.37mm) Axial 125C Bulk
Yageo GroupT322B684K035AT
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Yageo GroupT322B684K035AS
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
KYOCERA AVXTAP684K035SCS
Cap Tant Solid 0.68uF 35V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk

Descriptions

Descriptions of Yageo Group T322A684K025AS provided by its distributors.

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
Capacitor,0.68Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T322A684K025AS
CAP TANTALUM 0.68UF 25V +/-10% AXIAL
T322A684K025AS, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.