Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SS24V-R15080-CH

Common Mode Chokes Dual 8000uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole
$ 1.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS24V-R15080-CH.

IHS

Datasheet6 pages6 years ago

Newark

Farnell

Supply Chain

Introduction Date2013-08-29
Lifecycle StatusNRND (Last Updated: 2 years ago)

Related Parts

Yageo GroupSU9H-02080
250V 200mA 2 8mH@ 1 kHz 6Ω Plugins vertical mounting,Through hole mounting 17mm*15.5mm*12.5mm
Yageo GroupSU9V-02080
SU THRU HOLE COMMON MODE FILTER, -25TO+80 DEGC, 200 MA, 6OHM, 17 X 11 X 17MM
Yageo GroupSS20H-10080
250V 1A 2 8mH@ 1 kHz 420mΩ Plugins vertical mounting,Through hole mounting 22mm*22mm*18.5mm

Descriptions

Descriptions of Yageo Group SS24V-R15080-CH provided by its distributors.

Common Mode Chokes Dual 8000uH 1kHz 1.5A 0.24Ohm DCR Thru-Hole
Common Mode Filter, 8000Uh, Thd; |Kemet SS24V-R15080-CH
Choke, Common Mode, 8 mH
Single Phase EMI Filter, 250V
COMMON MODE FILTER, 8000UH, THD; Inductance: 8mH; Rated Current: 1.5A; Product Range: SS24V/H-CH Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1.5A
CMC 8MH 1.5A 2LN TH

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.