Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SS21V-R150057

Common Mode Chokes Dual 5700uH 1kHz 1.5A 0.3Ohm DCR Thru-Hole
$ 1.104
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SS21V-R150057.

IHS

Datasheet10 pages3 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSS11VL-R13052
Common Mode Chokes Dual 5200uH 1kHz 1.3A 0.28Ohm DCR Thru-Hole
Yageo GroupSS30V-300054
CMC 5.4MH 3A 2LN TH / Common Mode Chokes Dual 5400uH 1kHz 3A 0.12Ohm DCR Thru-Hole
Yageo GroupSS11H-10062-CH
Common Mode Chokes Dual 6200uH 1kHz 1A 0.44Ohm DCR Thru-Hole
Yageo GroupSU9VF-03060
Common ModeChokes Dual 6000uH 1kHz 0.3A 2Ohm DCR Thru-Hole
Yageo GroupSS11VL-10062
250V 1A 2 6.2mH@ 1 kHz 440mΩ Plugins vertical mounting,Through hole mounting 22mm*14.5mm*20.5mm
Yageo GroupSS26V-R250061
Common Mode Chokes Dual 6100uH 1kHz 2.5A 0.15Ohm DCR Thru-Hole

Descriptions

Descriptions of Yageo Group SS21V-R150057 provided by its distributors.

Common Mode Chokes Dual 5700uH 1kHz 1.5A 0.3Ohm DCR Thru-Hole
Inductor 250V 1.5A 2 5.7mH@1kHz 300mΩ TH, Vertical Mount 20.5mm × 16.5mm × 25.5mm
Choke, Common Mode, 5.7 mH, 1.5 A
COMMON MODE FILTER, 5700UH, THD;
Ind Line Filter 5.7mH 1KHz 1.5A Pin
Avnet Japan
SS21V-R150057, YAGEO / KEMET ELECTRONICS
AC LINE FILTERS, CMC 5.7MH,1.5A, 0.3OHM
COMMON MODE FILTER, 5700UH, THD; Inductance: 5.7mH; Rated Current: 1.5A; Product Range: SS21V Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 1.5A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS21V-R150057.