Yageo Group SMP253MA4100MTR24

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Surface Mount, 5045
$ 1.18
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SMP253MA4100MTR24.

Newark

Datasheet1 page2 years ago

Farnell

element14

TME

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group SMP253MA4100MTR24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.10
Introduction Date2004-10-15
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)
LTB Date2024-09-30
LTD Date2024-12-31

Related Parts

Film Capacitor, Polypropylene, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Yageo GroupPME271Y410MR30
Paper Capacitor, Paper, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 5315
Film Capacitor, Polypropylene, 3000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount, 7120
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.001uF, Through Hole Mount
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, -200ppm/Cel TC, 0.001uF, 2818
Cap Film 0.001uF 250V PET 5% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group SMP253MA4100MTR24 provided by its distributors.

Paper Capacitor, Paper, 1500V, 20% +Tol, 20% -Tol, 0.001uF, Surface Mount, 5045
Cap Film Suppression Y2 0.001uF 250VDC/250VAC Paper 20%( 12.7 X 11.5 X 6.5mm) SMD 100C Automotive AEC-Q200 T/R
CAP FILM Y2 0.001UF 250VDC/VAC PAPER 20% SMD
1nF ±20% paper 12.7mm 1.5KV 250V 5045 standard mounting,welding mounting,SMD mount 12.7mm*11.5mm*6.7mm
Y2 capacitor, 1nF, 250VAC, 20%
CAPACITOR, Y2, 250V, 1NF; Capacitance:1000pF; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Paper (MP); Voltage Rating:250V; Operating Temperature Range:-40°C to +100°C; SVHC:No SVHC (19-Dec-2011); Capacitor Application:Safety / Suppression; Capacitor Mounting:SMD; External Depth:6.5mm; External Length / Height:12.7mm; External Width:11.5mm; No. of Pins:2

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.