Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SC-15-200

Common Mode Chokes Dual 2000uH 100kHz 15A 0.012Ohm DCR Thru-Hole
$ 6.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC-15-200.

TME

Datasheet17 pages3 years ago
Datasheet1 page2 years ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.50%

CAD Models

Download Yageo Group SC-15-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Yageo GroupSC-15-20JH
Common Mode Chokes Dual 2000uH 100kHz 15A 0.012Ohm DCR Thru-Hole
Yageo GroupSC-01-20GS
SC Through Hole Common mode filter; -25- +80 degC; 1 A; 15 x 8.5 x 15mm
Yageo GroupSC-02-20JS
Common Mode Chokes Dual 2000uH 1kHz 2A 0.12Ohm DCR Thru-Hole
Wurth Elektronik744221
2mH @ 100kHz 2 Line Common Mode Choke Surface Mount 9.2 kOhms @ 2MHz 600mA DCR 420 mOhm

Descriptions

Descriptions of Yageo Group SC-15-200 provided by its distributors.

Common Mode Chokes Dual 2000uH 100kHz 15A 0.012Ohm DCR Thru-Hole
SC THROUGH HOLE COMMON MODE FILTER, -25 - +75 DEGC, 15 A, 50 X 28 X 50MM
Choke, Common Mode, 2 mH, 15 A
Common Mode Filter, 2000Uh, Thd; |Kemet SC-15-200
KEMET Common mode inductor SCseries, 2 mH, 15 A
Common Mode Filters / Chokes 15amp 2mH
COMMON MODE FILTER, 2000UH, THD; Inductance: 2mH; Rated Current: 15A; Product Range: SC Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 15A

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.