Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SC-02-200

Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole

$ 1.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SC-02-200.

TME

Datasheet17 pages2 years ago
Datasheet1 page1 year ago
Datasheet1 page6 years ago

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
-0.09%

CAD Models

Download Yageo Group SC-02-200 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-08-23
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupSC-02-20J
Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole
Yageo GroupSC-01-20G
Common Mode Chokes Dual 2000uH 100kHz 1A 0.1Ohm DCR Thru-Hole
Yageo GroupSC-02-20JS
Common Mode Chokes Dual 2000uH 1kHz 2A 0.12Ohm DCR Thru-Hole
Yageo GroupSC-02-20GJ
Common Mode Chokes Dual 2000uH 100kHz 2A 0.08Ohm DCR Thru-Hole
Yageo GroupSC-02-20G
Common Mode Chokes Dual 2000uH 100kHz 2A 0.07Ohm DCR Thru-Hole
Yageo GroupSC-01-20GS
SC Through Hole Common mode filter; -25- +80 degC; 1 A; 15 x 8.5 x 15mm

Descriptions

Descriptions of Yageo Group SC-02-200 provided by its distributors.

Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole
Common Mode Filter, 2000Uh, Thd; |Kemet SC-02-200
Common Mode Filters / Chokes 2amp 2mH
250V 250V 2A 2 2mH@ 100 kHz 110mΩ vertical mounting,base mount,Through hole mounting 23mm*18.5mm*23mm
COMMON MODE FILTER, 2000UH, THD; Inductance: 2mH; Rated Current: 2A; Product Range: SC Series; SVHC: No SVHC (15-Jan-2018); DC Current Max: 2A
Ind Line Filter 2mH 100KHz 2A Pin
Avnet Japan
AC LINE FILTER, CMC 2MH,2A, 0.11OHM
2 FUNCTION(S), 250V, 2A, 4 PIN(S

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.