Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SBPC1680AA00K

Cap Film 0.0068uF 630V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive Bulk
$ 0.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBPC1680AA00K.

IHS

Datasheet18 pages3 years ago

JRH Electronics

Inventory History

3 month trend:
-27.85%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.253
Stock
9,995
27,113
Authorized Distributors
3
5
Capacitance
6.8 nF
6.8 nF
Dielectric
-
PET
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
-
10 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group SBPC1680AA00K provided by its distributors.

Cap Film 0.0068uF 630V PET 10% (7.2 X 5 X 10mm) Radial Stacked 5mm 125°C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.0068Uf, Through Hole Mount
FILM CAPACITOR, 6800PF, 630VDC, RADIAL;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.