Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group SBC9-100-422

ROHS3Compliant Wirewound Active 2016 fixed air core inductor -20C~105C 10kHz 30mOhm Max 10muH
$ 0.665
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group SBC9-100-422.

TME

Datasheet13 pages3 years ago
Datasheet1 page2 years ago
Datasheet12 pages7 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-08-21
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Unshielded Wirewound 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A 0.025Ohm DCR T/R
Ind Power Bobbin Core 10uH 20% 100KHz 22Q-Factor Ferrite 5.3A T/R
Inductor Power Unshielded Wirewound 10uH 20% 100KHz 4.3A 0.031Ohm DCR T/R
RF Choke Bobbin Core 10uH 20% 2.52MHz 20Q-Factor Ferrite 5.3A 0.022Ohm DCR Pin Tray
TAIYO YUDENNS12565T100MNV
Inductor Power Shielded Wirewound 10uH 20% 100KHz 4.75A 0.02388Ohm DCR Automotive T/R
TAIYO YUDENNS10155T100MNV
Ind Power Shielded Wirewound 10uH 20% 100KHz Ferrite 4.4A Embossed T/R

Descriptions

Descriptions of Yageo Group SBC9-100-422 provided by its distributors.

ROHS3Compliant Wirewound Active 2016 fixed air core inductor -20C~105C 10kHz 30mOhm Max 10muH
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core
Ind 10uH 20% 10kHz Ferrite 4.2A Radial Bulk
Avnet Japan
FIXED IND 10UH 4.2A 30 MOHM TH
Inductor, 10Uh, 20%, 4.2A, Radial; |Kemet SBC9-100-422
10KHz 9.6A 4.2A 10μH 30mΩ ±20% Plugins vertical mounting,Through hole mounting 12mm(Length)*12mm(height)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.