What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R82EC2100CK50K

Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC2100CK50K.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.078
$ 0.077
$ 0.077
Stock
81,564
5,113,393
5,113,393
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
PET
PET
PET
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
6.5024 mm
6.5024 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupRSBEC2100Z300K
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
Cap Film 0.01uF 100V PET 10%( 7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive T/R
Cap Film 0.01uF 100V PET 10% (7.3 X 2.5 X 6.5mm) Radial Stacked 5mm 125C Automotive Ammo
Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125°C Bulk
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, 2810
PanasonicECQE6103KF
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R82EC2100CK50K provided by its distributors.

Cap Film 0.01uF 100V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 105C T/R
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount
CAP FILM 10000PF 10% 100VDC RAD
10nF ¡À10% , 5mm 100V 63V 7.2mm*2.5mm*6.6mm
0,01 U 100V |Kemet R82EC2100CK50K
CAP, 0.01UF, 100V, FILM, RADIAL; Capacitance: 0.01µF; Voltage Rating: 100V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.