Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R82EC1680AA50J

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R82EC1680AA50J.

IHS

Datasheet18 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

TME

Newark

Inventory History

3 month trend:
-7.39%

Alternate Parts

Price @ 1000
$ 0.077
$ 0.071
$ 0.071
Stock
77,419
479,848
479,848
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
PET
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Metallized Polyester Capacitors (MKT), 0.0068uF, 100V DC, 2.5mm(W) x 6.5mm(H) x 7.3mm(L)
Cap Film 0.0068uF 63V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 125C T/R

Descriptions

Descriptions of Yageo Group R82EC1680AA50J provided by its distributors.

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.0068uF, Through Hole Mount
CAPACITOR, METALLIZED POLYESTER FILM, 6800 PF, 100 VDC, 5 %
Film Capacitor, 6800Pf, 100V, Radial; |Kemet R82EC1680AA50J
Cap Film 0.0068uF 100V PET 5% (7.2 X 2.5 X 6.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R82EC1680AA50J.