Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R75II32204040J

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount

$ 0.356
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R75II32204040J.

IHS

Datasheet38 pages3 years ago

RS (Formerly Allied Electronics)

Farnell

element14 APAC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.356
$ 0.403
Stock
34,101
42,508
Authorized Distributors
5
5
Capacitance
220 nF
220 nF
Dielectric
PP
PP
Mount
-
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-07-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group R75II32204040J provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount
Cap Film 0.22uF 250V 160V PP 5% (18 X 5 X 11mm) Dipped Radial 15mm 105°C Bulk
Avnet Japan
R75 220NF POLYPROPYLENE FILM CAPACITOR 160 V AC, 250 V DC +/-5%
R75 Radial film capacitor 0.709Lx0.197W 18.00mmx5.00mm ±5% 0.22muF 250V
220nF ±5% polypropylene 15mm 250V 160V 10.9mΩ Through hole mounting 18mm*5mm*11.1mm
CAP, 0.22µF, 250V, 5%, PP, RADIAL; Capacitance: 0.22µF; Voltage Rating: 250V; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 5%; Product Range: R75 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 75II32204040J