Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60MN34704030K

R60 Radial film capacitor 1.043Lx0.236W 26.50mmx6.00mm ±10% 0.47muF 200V
$ 0.523
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MN34704030K.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.523
$ 0.472
$ 0.472
Stock
19,038
115,150
115,150
Authorized Distributors
3
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
-
PET
PET
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
400 V
400 V
400 V
Tolerance
10 %
10 %
10 %
Termination
-
Radial
Radial
Height - Seated (Max)
-
16.002 mm
16.002 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group R60MN34704030K provided by its distributors.

R60 Radial film capacitor 1.043Lx0.236W 26.50mmx6.00mm ±10% 0.47muF 200V
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
CAP FILM 0.47UF 10% 400VDC RAD
470nF ±10% Polyethylene terephthalate,polyester,Metallization 22.5mm 400V 200V Through hole mounting 26.5mm*6mm*15.1mm
R60MN34704030K, YAGEO / KEMET ELECTRONICS
340.uf 400V |Kemet R60MN34704030K
CAP, 0.47UF, 400V, FILM, RADIAL; Capacitance: 0.47µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Termi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.