Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60MI41004030K

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

$ 0.623
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60MI41004030K.

IHS

Datasheet26 pages3 years ago

Farnell

Inventory History

3 month trend:
-2.29%

Alternate Parts

Price @ 1000
$ 0.623
$ 0.585
Stock
12,705
34,556
Authorized Distributors
3
6
Capacitance
1 µF
1 µF
Dielectric
-
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
10 %
10 %
Termination
-
PC Pins
Height - Seated (Max)
-
19.9898 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group R60MI41004030K provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
R60 Radial film capacitor 0.709Lx0.433W 18.00mmx11.00mm ±10% 1muF 200V
CAP FILM 1UF 10% 400VDC RADIAL
1μF ±10% dacron,Polyethylene terephthalate 15mm 400V 200V Through hole mounting 18mm*11mm*19.1mm
R60MI41004030K, YAGEO / KEMET ELECTRONICS
41.0Pf 400V |Kemet R60MI41004030K
CAP, 1UF, 400V, FILM, RADIAL; Capacitance: 1µF; Voltage Rating: 400V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor Terminals: R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.