What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group R60II36805030K

Cap Film 0.68uF 250V PET 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bag

$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II36805030K.

IHS

Datasheet26 pages3 years ago

Newark

Farnell

TME

Alternate Parts

Price @ 1000
$ 0.493
$ 0.516
Stock
6,900
38,203
Authorized Distributors
2
5
Capacitance
680 nF
680 nF
Dielectric
PET
PET
Mount
Through Hole
-
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Termination
PC Pins
Radial
Height - Seated (Max)
13.589 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2012-11-14
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECQ-E2684KF
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 680uF, Through Hole Mount
PanasonicECQ-E2684KB
Cap Film 0.68uF 250V PET 10% (12.3 X 7.3 X 12.7mm) Radial 10mm 105°C Bulk
PanasonicECQ-E2684KB3
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2684KB3
Cornell DubilierDME2P68K-F
Cap Film 0.68uF 250V PET 10%( 18.5 X 6.5 X 13.5mm) Radial 15mm 125C
Cap Film 0.68uF 250V PET 10%( 17.5 X 7 X 13.5mm) Radial Plastic Rectangular Can 15mm 105C Loose
Cap Film 0.68uF 250V PET 10%( 18 X 7 X 12.5mm) Radial Stacked 15mm 125C Automotive AEC-Q200 T/R

Descriptions

Descriptions of Yageo Group R60II36805030K provided by its distributors.

Cap Film 0.68uF 250V PET 10%( 18 X 7.5 X 13.5mm) Radial Wound 15mm 105C Automotive Bag
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount
CAP, 0.68µF, 250V, 10%, PET, RADIAL
Capacitor Capacitance tolerance: ±10% Dielectric: PET Pitch: 15 mm Capacitance: 680 nF Rated voltage: 250 VDC / 160 VAC
CAP FILM 0.68UF 10% 250VDC RAD
60II36805030K, YAGEO / KEMET ELECTRONICS
0,68 U 250V |Kemet R60II36805030K
CAP, 0.68µF, 250V, 10%, PET, RADIAL; Capacitance: 0.68µF; Voltage Rating: 250V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R60 Series; Capacitor Case Style: Radial Box; Capacitor T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60II36805030K