Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R60II33305030J

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R60II33305030J.

IHS

Datasheet26 pages3 years ago

Farnell

element14 APAC

JRH Electronics

Newark

Inventory History

3 month trend:
+3.95%

Alternate Parts

Price @ 1000
$ 0.426
$ 0.447
Stock
40,072
16,240
Authorized Distributors
6
2
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Termination
Radial
Radial
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2010-04-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECQE2334JF
Radial FILM CAPACITOR ECQ-E(F) 250V 0.33muF ±5% 0.472Lx0.256W 12.00mmx6.50mm
PanasonicECQ-E2334JB
Cap Film 0.33uF 250V PET 5% (10.3 X 6.4 X 11.3mm) Radial 7.5mm 105C Automotive Bulk
PanasonicECQ-E2334JBB
Ecqe(B), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E2334JBB
Cap Film 0.33uF 250V PET 5% (13 X 5 X 11mm) Radial Stacked 10mm 125C Automotive Bulk
Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 250V PET 5%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group R60II33305030J provided by its distributors.

Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.33Uf, Through Hole Mount
Cap Film 0.33uF 250V PET 5% (18 X 5 X 11mm) Radial Wound 15mm 105°C Automotive Bulk
Film Capacitor, 0.33 uF, 160 V, 250 V, ± 5%, Metallized PET, Radial Box - 2 Pin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60II33305030J
  • R60II 33305030J