Yageo Group R46KN4100JBN1K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KN4100JBN1K.

Official Datasheet14 years ago

Inventory History

3 month trend:
-97.96%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.516
$ 0.516
Stock
7,648
209,169
209,169
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
20.0914 mm
19.9898 mm
19.9898 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR71PN41004030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
Yageo GroupR463N410050N1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECWFE2J105K
Cap Film 1uF 630V PP 10%( 26 X 10 X 17mm) Radial Plastic Rectangular Can 22.5mm 105C Ammo
Yageo GroupR463R410000M1K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
PanasonicECW-FD2W105KB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,1.0UF,10% LS=7.5 BULK CRMP
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group R46KN4100JBN1K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount
CAP FILM 1UF 10% 560VDC RADIAL / 1 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
1μF ±10% polypropylene,Metallization 22.5mm 560V 275V Through hole mounting 26.5mm*11mm*20.1mm
Cap Film Suppression X2 1uF 560VDC/275VAC PP 10% (26.5 X 11 X 20mm) Radial Plastic Rectangular Can 22.5mm 125C Bulk
1uF ±10% X2 275V Plugin,P=22.5mm Safety Capacitors ROHS
Radial R46 275V 1muF ±10% 1.043Lx0.433W 26.50mmx11.00mm
Film Capacitors 275volts 1uF 10%
R46KN4100JBN1K, YAGEO / KEMET ELECTRONICS
SUPPRESSION CAP, 1UF, CLASS X2, RAD; Capacitance: 1µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ±

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.