Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R46KF222000N0K

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R46KF222000N0K.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages18 years ago

Farnell

TME

Inventory History

3 month trend:
-33.17%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.244
$ 0.244
Stock
39,219
215,890
215,890
Authorized Distributors
6
6
6
Capacitance
22 nF
22 nF
22 nF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
Tolerance
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
9.0932 mm
9.0932 mm
9.0932 mm

Supply Chain

Country of OriginBulgaria
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR463I22205001K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Cap Film Suppression X2 0.022uF 305VAC PP 10% (13 X 4 X 9mm) Radial 10mm 105C Bulk
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR46KI22200001K
Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Epcos B32620 22nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole

Descriptions

Descriptions of Yageo Group R46KF222000N0K provided by its distributors.

Film Capacitor, Polypropylene, 560V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
22nF ±10% polypropylene 10mm 560V 275V Through hole mounting 13mm*4mm*9.1mm
Cap Film Suppression X2 0.022uF 560VDC/275VAC PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 110C Bulk
SUPPRESSION CAP, 0.022UF, CLASS X2, RAD; Capacitance: 0.022µF; Suppression Class: X2; Product Range: R46 275V Series; Voltage Rating X: 275V; Voltage Rating Y: -; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tole

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • R46KF 2220 00N0K