Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group R463R410040M1M

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount

$ 0.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group R463R410040M1M.

IHS

Datasheet19 pages3 years ago
Datasheet9 pages17 years ago

Newark

element14 APAC

Inventory History

3 month trend:
-76.16%

Alternate Parts

Price @ 1000
$ 0.712
$ 0.621
Stock
28,802
96,324
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
-
PP
Mount
Through Hole
Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
20 %
20 %
Termination
-
Radial
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Yageo Group R463R410040M1M provided by its distributors.

Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Radial FILM CAPACITOR R46 310V 1muF ±20% 1.260Lx0.433W 32.00mmx11.00mm
1μF ±20% polypropylene 27.5mm 630V 310V Through hole mounting 32mm*11mm*20.1mm
Suppression Cap, 1Uf, Class X2, 310V; |Kemet R463R410040M1M
R463R410040M1M, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.