Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group ESK475M035AC3AA

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 35V
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESK475M035AC3AA.

IHS

Datasheet23 pages3 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+53.76%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.04
$ 0.04
Stock
89,621
38,601
38,601
Authorized Distributors
5
4
4
Capacitance
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
35 mA
40 mA
40 mA
Height - Seated (Max)
-
10.9982 mm
10.9982 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

PanasonicECE-A1EN4R7U
Cap Aluminum 4.7uF 25V 20% Radial 2000h 85°C Bulk
KYOCERA AVXUVR1V4R7MDD
CAPACITOR, ALUMINUM ELECTROLYTIC, CAP 4.7UF 35V 20%, RADIAL 5X11 LS 5 MM
Wurth Elektronik860020572001
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860020472001
WCAP-ATG5 Aluminum Electrolytic Capacitors
Wurth Elektronik860010572001
WCAP-ATG8 Aluminum Electrolytic Capacitors
NichiconUVP1V4R7MDD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVP 35V 4.7muF ±20% 0.197Dia 5.00mm

Descriptions

Descriptions of Yageo Group ESK475M035AC3AA provided by its distributors.

ALUMINUM ELECTROLYTIC CAPACITOR Radial aluminum electrolytic capacitor 20% 4.7muF 35V
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount
4.7μF 35V ±20% 2mm 2000h 35mA Plugins Through hole mounting 11mm(width)*11mm(height)
CAP ALUM 4.7UF 20% 35V RADIAL TH
ESK475M035AC3AA, YAGEO / KEMET ELECTRONICS
CAP, 4.7µF, 35V, 20%; Capacitance: 4.7µF; Voltage Rating: 35V; Product Range: ESK Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 5mm; Lead Spacing: 2mm; Height: 11mm; Operating Temperature Mi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.