Yageo Group ESC477M035AH4AA

Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ESC477M035AH4AA.

IHS

Datasheet22 pages3 years ago
Datasheet64 pages19 years ago

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-7.05%

CAD Models

Download Yageo Group ESC477M035AH4AA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.249
$ 0.335
$ 0.335
Stock
100,231
408,537
408,537
Authorized Distributors
6
6
6
Capacitance
470 µF
470 µF
470 µF
Mount
PCB, Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
39 mΩ
19 mΩ
19 mΩ
Life (Hours)
3000 hours
5000 hours
5000 hours
Ripple Current
1.17 A
2.18 A
2.18 A
Height - Seated (Max)
21.0058 mm
21.9964 mm
21.9964 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2006-12-04
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

KYOCERA AVXUPW1E471MPD6
Capacitor Aluminum Electrolytic Cap 470uF 25V 20% Radial 8X20 LS 3.5 mm | Nichicon UPW1E471MPD6
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UPW 25V 470muF ±20% 0.315Dia 8.00mm
United Chemi-ConEKZE250EC3471MH20D
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 470uF
PanasonicEEUFC1E471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 25V 470muF ±20% 0.394Dia 10.00mm
PanasonicEEUFC1E471B
Panasonic EEUFC1E471B - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-FC1V471
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR FC 35V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Yageo Group ESC477M035AH4AA provided by its distributors.

Aluminum Electrolytic Capacitor, 470 uF, 35 V, ± 20%, 3000 hours @ 105°C, Radial Leaded
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR ESC 35V 470muF ±20% 0.394Dia 10.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
Cap Aluminum 470uF 35V 20% (10 X 19mm) Radial Aluminum Cylindrical Can 5mm 1040mA 3000 hr 105°C Bulk
Avnet Japan
470uF 35V Al Electrolytic Capacitor, Radial, 1.04A Ripple, 39mR ESR
Radial Electrolytic Aluminium Capacitor, 470uF, 35VDC, 20%
CAPACITOR, ALUM. ELECTROLYTIC, RADIAL 470UF 35V 20% 10X19
CAP, 470µF, 35V, 20%; Capacitance: 470µF; Voltage Rating: 35V; Product Range: ESC Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Diameter: 10mm; Lead Spacing: 5mm; Height: 20mm; Operating Temperature M

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.