Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group CK05BX270K

Cap Ceramic 27pF 200V X7R 10% Radial 5.08mm 125C Bulk
$ 0.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX270K.

IHS

Datasheet19 pages11 years ago

Farnell

TME

Inventory History

3 month trend:
-8.52%

CAD Models

Download Yageo Group CK05BX270K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.61
$ 2.265
Stock
20,694
1,938
Authorized Distributors
5
2
Capacitance
27 pF
27 pF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
Radial
-
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2008-07-23
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

KYOCERA AVXM39014/01-1209
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount
KYOCERA AVXCKR05BX270KM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount
KYOCERA AVXCKR05BX270KS
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.000027uF, Through Hole Mount
Yageo GroupM39014/01-1329
Cap Ceramic 27pF 200V BX 10% Radial 5.08mm (0.001%FR) 125C Bulk

Descriptions

Descriptions of Yageo Group CK05BX270K provided by its distributors.

Cap Ceramic 27pF 200V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.000027uF, Through Hole Mount, 1909
27pF ±10% 200V Through hole mounting 4.83mm*2.29mm*5.08mm
CAP, 27PF, 200V, MLCC, RADIAL; Capacitance: 27pF; Voltage Rating: 200V; Product Range: CK05 Series, MIL-C-11015/18; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK 05BX270K