What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CBR08C479BAGAC

Cap Ceramic 4.7pF 250V C0G 0.1pF Pad SMD 0805 125C Medical T/R
$ 0.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CBR08C479BAGAC.

IHS

Datasheet16 pages2 years ago

Upverter

Inventory History

3 month trend:
-13.85%

CAD Models

Download Yageo Group CBR08C479BAGAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.432
$ 0.251
Stock
11,726
360,892
Authorized Distributors
5
6
Capacitance
4.7 pF
4.7 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
Voltage Rating (DC)
250 V
250 V
Tolerance
-
-
Height
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 4.7pF 250volts C0G 0.1pF
Yageo GroupC0805C479C2GACTU
0805 C 4.7PF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, C0G DIELECTRIC,+/-0.25PF
Multilayer Ceramic Capacitor, 4.7 pF, 100 V, ± 0.1pF, C0G (NP0), 0805 [2012 Metric]
KYOCERA AVX08052U4R7BAT2A
Cap Ceramic 4.7pF 200V C0G 0.1pF Pad SMD 0805 125C T/R
KYOCERA AVX08052A4R7DAT2A
0805 4.7 pF 200 V ±0.5 pF Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX08052A4R7CAT2A
Cap Ceramic 4.7pF 200V C0G 0.25pF SMD 0805 125°C Paper T/R

Descriptions

Descriptions of Yageo Group CBR08C479BAGAC provided by its distributors.

Cap Ceramic 4.7pF 250V C0G 0.1pF Pad SMD 0805 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 2.1277% +Tol, 2.1277% -Tol, C0G, 30ppm/Cel TC, 0.0000047uF, Surface Mount, 0805
CAP CER 4.7PF 250V C0G/NP0 0805
0805 (2012Metric) CBR-SMD RF C0G 250V 4.7pF ±0.1pF C0G NP0
CAP, 4.7PF, 250V, 0805; Capacitance: 4.7pF; Voltage Rating: 250V; Product Range: HiQ-CBR Series; Capacitance Tolerance: ± 0.1pF; Operating Temperature Max: 125°C; Capacitor Case Style: 0805 [2012 Metric]; Automotive Qualificat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.