What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CAN18X222JAGACTU

CAN SMD Indust 250, Ceramic, 2200 pF, 5%, C0G, SMD Chip, MLCC, AC Rated, 1812
$ 1.043
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAN18X222JAGACTU.

IHS

Datasheet23 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group CAN18X222JAGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.043
$ 0.952
Stock
1,000
14,204
Authorized Distributors
3
6
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group CAN18X222JAGACTU provided by its distributors.

CAN SMD Indust 250, Ceramic, 2200 pF, 5%, C0G, SMD Chip, MLCC, AC Rated, 1812
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC 2200pF C0G 1812 5% Flex SoftView Simulation and SPICE Model in K-SIM
Cap Ceramic 0.0022uF C0G 5% SMD 1812 125°C Paper T/R
Avnet Japan
Industrial Grade SMD Ceramic Capacitor 2.2nF, 250VAC, 1812, ±5 %
MLCC 1812 2.2nF 250VAC C0G Non-Safety
RS APAC
Surface Mount MultilayerCeramicChipCapacitors (SMD MLCCs) 250 VAC Non-Safety Rated ACCapacitorsCAN series (Industrial Grade)

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.