What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CAN18C222JAGACTU

CAN SMD Indust 250, Ceramic, 2200 pF, 5%, C0G, SMD Chip, MLCC, AC Rated, 1812
$ 0.952
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CAN18C222JAGACTU.

IHS

Datasheet23 pages2 years ago

Farnell

TME

Inventory History

3 month trend:
-0.58%

CAD Models

Download Yageo Group CAN18C222JAGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.952
$ 1.043
Stock
14,204
1,000
Authorized Distributors
6
3
Capacitance
2.2 nF
2.2 nF
Dielectric
-
-
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
-
-
Tolerance
-
-
Height
1.4 mm
1.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2019-11-19
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group CAN18C222JAGACTU provided by its distributors.

CAN SMD Indust 250, Ceramic, 2200 pF, 5%, C0G, SMD Chip, MLCC, AC Rated, 1812
Ceramic Capacitor, Multilayer, Ceramic, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0022uF, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC 2200pF C0G 1812 5%View Simulation and SPICE Model in K-SIM
Cap Ceramic 0.0022uF C0G 5% SMD 1812 125°C Paper T/R
Avnet Japan
Industrial Grade SMD Ceramic Capacitor 2.2nF, 250VAC, 1812, ±5 %
CAP CER 2200PF 250VAC C0G 1812 ROHS COMPLIANT: YES
Capacitor, 2200PF, 250VAC, MLCC, 1812;
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.