What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C927U332MYVDBA7317

Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5v, 400 Vac, Radial Leaded
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C927U332MYVDBA7317.

IHS

Datasheet16 pages3 years ago

Newark

Master Electronics

Farnell

element14 APAC

CAD Models

Download Yageo Group C927U332MYVDBA7317 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.175
$ 0.192
Stock
16,165
1,120
Authorized Distributors
1
3
Capacitance
3.3 nF
3.3 nF
Dielectric
Y5V
Y5V
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
400 V
400 V
Tolerance
20 %
20 %
Height
9 mm
9 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.23.00.60
Introduction Date2013-05-24
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2024-09-20

Related Parts

Cap Ceramic Suppression X1/Y2 0.0033uF 440VAC/300VAC Y5V 20% (9 X 5mm) Radial 10mm 125C Ammo
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 50V Y5V -20% to 80% SMD 0603 85°C Paper T/R

Descriptions

Descriptions of Yageo Group C927U332MYVDBA7317 provided by its distributors.

Ceramic Disc & Plate Capacitor, 900 Series, 3300 Pf, 20%, Y5v, 400 Vac, Radial Leaded
Ceramic Capacitor, Ceramic, 20% +Tol, 20% -Tol, Y5V, -80/+30% Tc, 0.0033Uf, Through Hole Mount
3.3NF 250 V AC CERAMIC SINGLE LAYER CAPACITOR, Y5V DIELECTRIC C900 SERIES
Interference suppression capacitor; 3.3nF; 400V; C900; 400V; 20%; X1; Y2
Cap Ceramic Single Suppression X1/Y2 0.0033uF 400VAC/250VAC Y5V 20% (9 X 5mm) Radial Disc 7.5mm 125C Ammo
CAP, 3300PF, 400VAC, 20%, Y5V; Capacitance: 3300pF; Product Range: 900 Series; Capacitance Tolerance: ± 20%; Suppression Class: X1 / Y2; Voltage Rating X: 400V; Voltage Rating Y: 250V; Operating Temperature Min: -40°C; Operatin

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.