What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1812C474M5UACTU

SMD Comm Z5U, Ceramic, 0.47 uF, 20%, 50 VDC, Z5U, SMD, MLCC, General Purpose, Class III, 1812
$ 0.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C474M5UACTU.

Farnell

Datasheet18 pages2 years ago
Datasheet4 pages1 year ago
Datasheet1 page5 years ago

Electro Sonic

Arrow Electronics

Jameco (USA)

Inventory History

3 month trend:
-6.24%

CAD Models

Download Yageo Group C1812C474M5UACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.316
$ 0.337
Stock
11,370
10,865
Authorized Distributors
6
4
Capacitance
470 nF
470 nF
Dielectric
Z5U
Z5U
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1210C474M5UACTU
Cap Ceramic 0.47uF 50V Z5U 20% Pad SMD 1210 85C T/R
KYOCERA AVX18125E474MAT2A
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V .47Uf Z5U 1812 20% Tol
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, 1210
KYOCERA AVXSR301E474MAR
CAP CER 0.47UF 100V Z5U RADIAL / 0.47 µF ±20% 100V Ceramic Capacitor Z5U Radial
KYOCERA AVX12105E474MAT2A
1210 470 nF 50 V ±20 % Tolerance Z5U Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C474M5UACTU provided by its distributors.

SMD Comm Z5U, Ceramic, 0.47 uF, 20%, 50 VDC, Z5U, SMD, MLCC, General Purpose, Class III, 1812
Cap Ceramic 0.47uF 50V Z5U 20% Pad SMD 1812 85C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Surface Mount, 1812
Capacitor, ceramic,470Nf,50Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: Yes |Kemet C1812C474M5UACTU
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C474M5UACTU.