Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1812C225K1RACTU

Capacitor, Ceramic, Multilayer, 100 V, X7R, 2.2 Uf, Surface Mount, 1812
$ 0.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C225K1RACTU.

IHS

Datasheet27 pages3 years ago
Datasheet4 pages0 years ago

Farnell

Electro Sonic

element14 APAC

Newark

Inventory History

3 month trend:
-65.34%

CAD Models

Download Yageo Group C1812C225K1RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.82
$ 0.405
$ 0.405
Stock
236,618
956,686
956,686
Authorized Distributors
6
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

TAIYO YUDENHMK432B7225KM-T
Multilayer Ceramic Capacitor, 2.2 uF, 100 V, ± 10%, X7R, 1812 [4532 Metric]
CAP CER 2.2UF 100V X7R 1812 / Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125°C T/R
KYOCERA AVX18121C225KAT2A
100V 2.2uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18121C225KAZ2A
1812 STANDARD 2.2UF CERAMIC MULTILAYER CAP,100VDC,+125C, X7R DIELEC,+/-10% SMD
100V 2.2uF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 2.2 uF 50 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1812C225K1RACTU provided by its distributors.

Capacitor, Ceramic, Multilayer, 100 V, X7R, 2.2 Uf, Surface Mount, 1812
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2.2uF X7R 1812 10%
Ceramic capacitor, 2.2 µF, 100 V (DC), ±10 %, SMD 1812, X7R, C1812C225K1RAC7800
Multilayer Ceramic Capacitor, C Series, 2.2 - F, - 10%, X7r, 100 V, 1812 [4532 Metric] Rohs Compliant: Yes
Cap Ceramic 2.2uF 100V X7R 10% Pad SMD 1812 125C T/R
Cap Ceramic 2.2uF 100VDC X7R 10% SMD 1812 Plastic T/R
Avnet Japan
MLCC 2.2μF ±10% X7R 100V 1812 SMD 4.5mm×3.2mm×3.2mm
SMD MLC Capacitor 2,2uF 100V 10% X7R 181
CAP CER,2.2UF,100V,X7R,1812; Capacitance: 2.2µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperat

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C225K1RAC-TU
  • C1812C225K1RAC7800
  • C1812C225K1RAC7800+
  • C1812C225K1RACTU.