Yageo Group C1812C101KDRACTU

Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface...
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C101KDRACTU.

IHS

Datasheet24 pages3 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-97.69%

CAD Models

Download Yageo Group C1812C101KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.836
$ 1.017
Stock
1,420
11,952
Authorized Distributors
4
0
Capacitance
100 pF
100 pF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1206C101KDRACTU
Cap Ceramic 100pF 1000V X7R 10% SMD 1206 125C Plastic T/R
Yageo GroupC1206C101KCRACTU
Multilayer Ceramic Capacitor, 100 pF, 500 V, ± 10%, X7R, 1206 [3216 Metric]
Yageo GroupC0805X101KDRACTU
Cap Ceramic 100pF 1000V X7R 10% Pad SMD 0805 Flexible Termination 125C Low ESR Medical T/R
KYOCERA AVX1206AC101KAT1A
1kV 100pF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210AC101KAT1A
1kV 100pF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1206GC101KAT1A
1206 100PF CERAMIC MULTILAYER CAPACITOR, 2000 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C1812C101KDRACTU provided by its distributors.

Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0001uF, Surface Mount, 1812
100pF ±10% X7R 1kV MLCC 1812 SMD 4.5mm × 3.2mm × 1.6mm
Cap, 100Pf, 1Kv, Mlcc, 1812; |Kemet C1812C101KDRACTU
ceramic capacitor 1kV 100pF 10% -/+15ppm/Cel ppm/C
CAP, 100PF, 1KV, MLCC, 1812; Capacitance: 100pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperatu

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.