Yageo Group C1808W683KDRACTU

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808
$ 0.297
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808W683KDRACTU.

IHS

Datasheet4 pages3 years ago

Inventory History

3 month trend:
-93.79%

CAD Models

Download Yageo Group C1808W683KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.297
$ 0.197
Stock
14
124,077
Authorized Distributors
3
6
Capacitance
68 nF
68 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1808V683KDRACTU
1808 ARCSHIELD HV 68NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1808X683KDRACTU
Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 1808 Flexible Termination 125C Automotive T/R
Yageo GroupC1808C683KDRACTU
Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 1808 125C Low ESR Medical T/R
CGA Series 1210 68 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 0.068UF 630V X7R 1210 / Cap Ceramic 0.068uF 630V X7R 10% Pad SMD 1210 125°C T/R
630V 68nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1808W683KDRACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1808
Cap Ceramic 0.068uF 1000V X7R 10% Pad SMD 1808 ArcShield with Flexible Termination 125C Low ESR T/R
MLCC 68nF ±10% X7R 1kV 1808 SMD 4.7mm × 2mm × 2mm
1808 (4520Metric) ArcShield SMD Comm X7R HV 1kV 0.068muF ±10% X7R
C1808W683KDRACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.068UF, 1KV, MLCC, 1808; Capacitance:0.068µF; Voltage Rating:1kV; Ceramic Capacitor Case:1808 [4520 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:ArcShield™ W Series FT-CAP; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1808W683KDRACTU.