What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1210C106M3PACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C106M3PACTU.

Newark

Datasheet21 pages3 years ago
Datasheet19 pages13 years ago
Datasheet18 pages14 years ago
Datasheet17 pages14 years ago

Farnell

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+23.21%

CAD Models

Download Yageo Group C1210C106M3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.227
$ 0.149
Stock
1,547,904
516,253
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
25 V
25 V
Tolerance
20 %
20 %
Height
780 µm
1.9 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

1210 10 uF 25 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
1210 10 µF 25 V ±20% Tolerance X5R Multilayer Ceramic Capacitor
25V 10uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENGMK325BJ106KN-T
35V 10uF X5R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 10 uF, 25 V, ± 20%, X5R, 1210 [3225 Metric]
TAIYO YUDENTMK325BJ106MM-T
Multilayer Ceramic Capacitors (High dielectric type), 25V, 10 uF, ± 20 %, 1210, X5R/B, RoHS

Descriptions

Descriptions of Yageo Group C1210C106M3PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 10uF, Surface Mount, 1210
Cap Ceramic 10uF 25V X5R 20% SMD 1210 85°C Plastic T/R
Avnet Japan
CER 1210 CAP 25V 10UF X5R 20% TR
1210 (3225Metric) SMD Comm X5R 25V 10muF 卤20% X5R
10¦ÌF ¡À20% X5R 25V 1210 3.2mm*2.5mm*1.9mm
C1210C106M3PAC7800, YAGEO / KEMET ELECTRONICS
17003002,电容, 10UF, 25V, 多层陶瓷电容, 1210;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C106M3PAC7800
  • C1210C106M3PAC@7800
  • C1210C106M3PACTU.