Yageo Group C1210C101J2GACTU

SMD Comm C0G 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm C0G NP0 ±5% 100pF
$ 0.281
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C101J2GACTU.

IHS

Datasheet20 pages5 years ago

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1210C101J2GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.281
$ 0.308
Stock
25,304
21,260
Authorized Distributors
6
2
Capacitance
100 pF
100 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
780 µm
780 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-10
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX12102U101JAT2A
Cap Ceramic 100pF 200V C0G 5% Pad SMD 1210 125C T/R
KYOCERA AVX12107A101JAT2A
Cap Ceramic 100pF 500V C0G 5% SMD 1210 125°C Paper T/R
Samsung Electro-MechanicsCL32C101JJFNNNE
Cap Ceramic 100pF 2000V C0G 5% SMD 1210 125°C Embossed T/R
KYOCERA AVX12101A101JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Samsung Electro-MechanicsCL32C101KIFNNWE
Cap Ceramic 100pF 1000V C0G 10% SMD 1210 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1210C101J2GACTU provided by its distributors.

SMD Comm C0G 1210 (3225Metric) Ceramic Capacitor 0.126Lx0.098W 3.20mmx2.50mm C0G NP0 ±5% 100pF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 1210
Capacitor, ceramic,100Pf,200Vdc,5-% Tol,5+% Tol, c0G-Tc Code,-30,30Ppm-Tc Rohs Compliant: Yes |Kemet C1210C101J2GACTU
CAP, 100PF, 200V, MLCC, 1210; Capacitance: 100pF; Voltage Rating: 200V; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210C101J2GACTU.