What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206X474K5RACTU

1206 (3216Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 50V 0.47muF ±10% X7R
$ 0.253
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206X474K5RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Yageo Group C1206X474K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.253
$ 0.068
$ 0.068
Stock
288,590
2,128,922
2,128,922
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupC1206C474K5RACTU
1206 C 470nF Ceramic Multilayer Capacitor; 50 V; +125degC; X7R Dielec; +/-10%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.47uF X7R 1206 10% AEC-Q200
50V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 50V X7R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
50V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206X474K5RACTU provided by its distributors.

1206 (3216Metric) CERAMIC CAPACITOR SMD Comm X7R Flex 50V 0.47muF ±10% X7R
Cap Ceramic 0.47uF 50V X7R 10% SMD 1206 FlexiTerm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Capacitor; Ceramic; Cap 0.47 uF; Tol 10%; Vol-Rtg 50 VDC; SMT; 1206; X7R; Flex Term
Cap Ceramic 0.47uF 50V X7R 10% SMD 1206 125°C Plastic T/R
Avnet Japan
Cap Mlcc Smd, 0.47Uf, 50V, X7R; |Kemet C1206X474K5RACTU
CAP CER 0.47UF 50V 10% X7R 1206

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206X474K5RAC 7800
  • C1206X474K5RAC-TU
  • C1206X474K5RAC7800
  • C1206X474K5RACTU.