What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206H104J3GACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
$ 12.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206H104J3GACTU.

IHS

Datasheet23 pages2 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.58%

CAD Models

Download Yageo Group C1206H104J3GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.91
$ 126.4
$ 126.4
Stock
46,011
450
450
Authorized Distributors
6
4
4
Capacitance
100 nF
100 nF
100 nF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
5 %
5 %
5 %
Height
1.6 mm
1.6 mm
1.6 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-02-02
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1206C104J3GACTU
1206 C 100NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, C0G DIELECTRIC, +/-5%
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.1uF 25volts C0G 5%
Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 125C Extreme Low ESR Automotive T/R
Yageo GroupC1206C104J3GAC
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
50V 100nF C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 1206 100 nF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1206H104J3GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1206
Cap Ceramic 0.1uF 25V C0G 5% Pad SMD 1206 200C T/R
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 5%;VOL-RTG 25 VDC;SMT;1206;COG(NPO);HIGH TEMP
1206 (3216Metric) SMD Indust C0G HT200C 25V 0.1muF ±5% C0G NP0
CAP CER 0.1UF 25V C0G/NP0 1206
Ceramic Capacitor 0.1Uf 25V, C0G, 5%, 1206, Full Reel; Capacitance:0.1Μf; Voltage(Dc):25V; Capacitor Case/Package:1206 [3216 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G/Np0; Product Range:Ht200C Series Rohs Compliant: Yes |Kemet C1206H104J3GACTU
CAPACITOR, 1206, 25V, 100NF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:C0G / NP0; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:25V; Capacitor Case Style:1206; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +200°C; SVHC:No SVHC (20-Jun-2011); External Depth:1.6mm; External Length / Height:1.6mm; External Width:3.2mm; No. of Pins:2; Series:Hi-Temp MLCC; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206H104J3GACT250
  • C1206H104J3GACT250.
  • C1206H104J3GACTU.