Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C680J1GACTU

Cap Ceramic 68pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
$ 0.143
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C680J1GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
+0.50%

CAD Models

Download Yageo Group C1206C680J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.143
$ 0.024
Stock
42,891
64,196
Authorized Distributors
6
4
Capacitance
68 pF
68 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
780 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1997-02-01
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 68pF 100V C0G 5% Pad SMD 1206 125C Automotive T/R
Yageo GroupC1206C620J1GACTU
Cap Ceramic 62pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 62pF
KYOCERA AVX12061A680JAT2A
1206 68 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
500V 68pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 68pF 500volts C0G 5%

Descriptions

Descriptions of Yageo Group C1206C680J1GACTU provided by its distributors.

Cap Ceramic 68pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000068uF, Surface Mount, 1206
Cap Ceramic 68pF 100V C0G 5% SMD 1206 125°C Plastic T/R
Avnet Japan
Ceramic Capacitor 68pF, 100VDC, 1206, ±5 %
68pF ±5% C0G(NP0) 100V 1206 SMD mount 3.2mm*1.6mm*1.6mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C680J1GACTU.