What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C1206C474K3RAC

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C474K3RAC.

IHS

Datasheet27 pages2 years ago

Upverter

Inventory History

3 month trend:
-0.60%

CAD Models

Download Yageo Group C1206C474K3RAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.064
$ 0.064
Stock
91,287
2,963,922
2,963,922
Authorized Distributors
4
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
900 µm
900 µm
900 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2001-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.47UF 25V X7R 1206 / 0.47 μF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
1206 0.47 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
KYOCERA AVX12063C474KAT2A
25V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12063C474KAT4A
Cap Ceramic 0.47uF 25V X7R 10% SMD 1206 125°C Embossed T/R
KYOCERA AVX12063C474K4Z2A
Cap Ceramic 0.47uF 25V X7R 10% SMD 1206 FlexiTerm 125°C Embossed T/R

Descriptions

Descriptions of Yageo Group C1206C474K3RAC provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 1206
Cap Ceramic 0.47uF 25V X7R 10% Pad SMD 1206 125C Bag
ceramic capacitor 15% ppm/C 10% 470nF 25V
470nF ¡À10% X7R 25V 1206 3.2mm*1.6mm*900¦Ìm
C1206C474K3RAC, YAGEO / KEMET ELECTRONICS
CAPACITOR, 1206, 470NF, 25V, X7R; Application:Standard; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Series:C1206; Voltage, Rating:25V dc; Capacitor Dielectric Type:Ceramic Multi-Layer; Case Style:1206; Termination Type:SMD; Dielectric Characteristic:X7R; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +125°C; Terminal Type:Surface Mount (SMD, SMT); Tolerance, +:10%; Tolerance, -:10%; Voltage Rating, DC:25V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.