Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C470J1GAC

Cap Ceramic 47pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR Bulk
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C470J1GAC.

IHS

Datasheet22 pages3 years ago

Upverter

Inventory History

3 month trend:
+525%

CAD Models

Download Yageo Group C1206C470J1GAC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.079
$ 0.079
Stock
55,257
97,358
97,358
Authorized Distributors
3
6
6
Capacitance
47 pF
47 pF
47 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Samsung Electro-MechanicsCL31C470JCCNNNC
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 0+-30ppm/Celcius TC, 47pF, Surface Mount, 1206 inch
Yageo GroupC1206C510J1GACTU
Cap Ceramic 51pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR T/R
SMD Comm C0G 1206 (3216Metric) ceramic capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±5% 51pF
KYOCERA AVX12061A470JAT2A
1206 47 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
1kV 47pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 47pF 5% C0G 50V 1206 Paper T/R

Descriptions

Descriptions of Yageo Group C1206C470J1GAC provided by its distributors.

Cap Ceramic 47pF 100V C0G 5% Pad SMD 1206 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000047uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100volts 47pF 5% C0G
CAP CERAMIC 47PF 100V C0G +/-5% 1206 SMD
Ceramic capacitor SMD 47pF 50VDC 1206
47pF ±5% C0G(NP0) 100V 1206 SMD mount 3.2mm*1.6mm*780μm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.