Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group C1206C331K5GACTU

1206 C 330PF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, C0G Dielec, +/-10%

$ 0.119
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1206C331K5GACTU.

IHS

Datasheet22 pages3 years ago

Upverter

element14 APAC

Farnell

Electro Sonic

Inventory History

3 month trend:
-6.28%

CAD Models

Download Yageo Group C1206C331K5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-10-12
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Samsung Electro-MechanicsCL31C331KBCNBNC
Cap Ceramic 330pF 50V C0G 10% SMD 1206 125°C Paper T/R
SMD Comm C0G 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm C0G NP0 ±10% 300pF
KYOCERA AVX12065A331KAT2A
1206 330 pF 50 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
KYOCERA AVX12061A331KAT2A
1206 330 pF 100 V ±10 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
50V 330pF NP0 ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062A331KAT2A
200V 330pF C0G 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1206C331K5GACTU provided by its distributors.

1206 C 330PF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, C0G DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1206
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 330pF C0G 1206 10%
Cap Ceramic 330pF 50V C0G 10% Pad SMD 1206 125C Extreme Low ESR T/R
Cap Mlcc Smd, 330Pf, 50V, C0G/Np0; |Kemet C1206C331K5GACTU
Cap Ceramic 330pF 50V C0G 10% SMD 1206 125°C Plastic T/R
Avnet Japan
MLCC 330pF ±10% C0G(NP0) 50V 1206 SMD 3.2mm × 1.6mm × 780μm
CAP CER 330PF 50V C0G/NP0 1206
Ceramic Capacitor, Multilayer, C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1206C331K5GACTU.