What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805C475M3PACTU

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
$ 0.108
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C475M3PACTU.

Newark

Datasheet21 pages3 years ago
Datasheet1 page8 years ago
Datasheet4 pages2 years ago
Datasheet3 pages20 years ago

Farnell

element14 APAC

Electro Sonic

ODG (Origin Data Global)

Inventory History

3 month trend:
+3.51%

CAD Models

Download Yageo Group C0805C475M3PACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.108
$ 0.112
$ 0.112
Stock
2,141,769
36,750
36,750
Authorized Distributors
6
6
6
Capacitance
4.7 µF
4.7 µF
4.7 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
20 %
20 %
20 %
Height
600 µm
1.25 mm
1.25 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

KYOCERA AVX08053D475MAT2A
25V 4.7uF X5R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 4.7 uF, 25 V, ± 20%, X5R, 0805 [2012 Metric]
TAIYO YUDENTMK212BJ475MG-T
Cap, Mlcc, 0805, 25V, X5R, 4.7Uf,20%, T&r Rohs Compliant: Yes |Taiyo Yuden TMK212BJ475MG-T
CAP CER 4.7UF 25V X5R 0805 / 4.7 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric)
Ceramic Capacitor, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 0.15 TC, 4.7uF, Surface Mount, 0805
Cap, 4.7Uf, 25V, Mlcc, 0805 Rohs Compliant: Yes |Murata GRM219R61E475MA73D

Descriptions

Descriptions of Yageo Group C0805C475M3PACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805
Cap Ceramic 4.7uF 25V X5R 20% Pad SMD 0805 85°C T/R
CERAMIC CAPACITOR, 4.7UF, 25V, X5R, 20%, 0805, FULL REEL; Capacitance: 4.7µF; Voltage Rating: 25V; Ceramic Capacitor Case: 0805 ^2012 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Pr
0805 (2012Metric) SMD Comm X5R 25V 4.7muF ±20% X5R
4.7¦ÌF ¡À20% X5R 25V 0805 2mm*1.25mm*1.25mm
C0805C475M3PAC7800, YAGEO / KEMET ELECTRONICS
C0805C475M3PACTU ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805C475M3PAC TU
  • C0805C475M3PAC-TU
  • C0805C475M3PAC7800
  • C0805C475M3PACTU.